The Nichicon UCB1VR33MCL1GS is a 35V 330nF aluminum electrolytic capacitor with a 20% tolerance. It features a radial package and surface mount termination. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 70°C. It is RoHS compliant and available on tape and reel in quantities of one. The capacitor has a leakage current of 4uA and a ripple current of 3.2mA.
Nichicon UCB1VR33MCL1GS technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 4uA |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 7000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 3.2mA |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCB1VR33MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.