Aluminum electrolytic capacitor with 1500µF capacitance and 6.3V voltage rating. Features 20% tolerance, 850mA ripple current, and 5000-hour life at 105°C. This surface mount component has a 10mm diameter and 10mm height, with a low impedance of 80mR. Lead-free and RoHS compliant, it operates from -55°C to 105°C.
Nichicon UCD0J152MNL1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.26% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Leakage Current | 94.5uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD0J152MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.