Nichicon's UCD series 2.2mF aluminum electrolytic capacitor features a radial package with surface mount capabilities. The capacitor operates within a temperature range of -55°C to 105°C and has a voltage rating of 6.3V with a 20% tolerance. It meets AEC-Q200 ratings and is available in tape and reel packaging.
Nichicon UCD0J222MCL1GS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Impedance | 360mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | UCD |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD0J222MCL1GS to view detailed technical specifications.
No datasheet is available for this part.