Nichicon UCD0J222MNL1GS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Leakage Current | 3uA |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | UCD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD0J222MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.