Standard aluminum electrolytic capacitor, 33µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 160mA ripple current, 2000-hour life at 105°C, and low leakage current of 3µA. Surface mountable in a 5mm diameter x 5.8mm height cylindrical package. Designed for automotive applications with a -55°C to 105°C operating temperature range.
Nichicon UCD0J330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.26% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 700mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD0J330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.