Aluminum electrolytic capacitor, 3300µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 1.1A ripple current, 80mΩ impedance, and 207.9µA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Cylindrical construction, 12.5mm diameter, 13.5mm height, surface mount termination. Packaged in tape and reel.
Nichicon UCD0J332MNQ1MS technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.26% |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 80mR |
| Leakage Current | 207.9uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD0J332MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.