68µF, 6.3V aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a 240mA ripple current rating and a maximum operating temperature of 105°C, with a lifespan of 2000 hours. This cylindrical capacitor has a diameter of 6.3mm and a height of 5.8mm, with a low impedance of 360mR. Suitable for automotive environments, it is supplied in tape and reel packaging.
Nichicon UCD0J680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.26% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 360mR |
| Leakage Current | 4.284uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD0J680MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.