Nichicon's UCD1A221MCL6GS is a 220uF radial aluminum electrolytic capacitor with a 10V voltage rating, 0.19% dissipation factor, and 260mR impedance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This capacitor is rated for surface mount applications and is compliant with AEC-Q200. It has a leakage current of 22uA and a ripple current of 300mA.
Nichicon UCD1A221MCL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 0.19% |
| Features | General Purpose |
| Height - Seated (Max) | 0.244inch |
| Impedance | 260mR |
| Leakage Current | 22uA |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1A221MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.