Nichicon UCD1A681M\NL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | SMD/SMT |
| Dissipation Factor | 0.19% |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1A681M\NL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.