15µF, 16V aluminum electrolytic capacitor with 20% tolerance, suitable for surface mount applications. Features a 4mm diameter, 5.8mm height, and 1.35Ω impedance. Offers a ripple current of 90mA, leakage current of 3.75µA, and a dissipation factor of 0.16%. Rated for 2000 hours at 105°C, with an operating temperature range of -55°C to 105°C. Packaged in tape and reel for automated assembly.
Nichicon UCD1C150MCL1GS technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.16% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 1.35R |
| Leakage Current | 3.75uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1C150MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.