150µF, 16V aluminum electrolytic capacitor with 20% tolerance, suitable for surface mount applications. Features a 6.3mm diameter, 7.7mm height, and cylindrical construction. Rated for 290mA ripple current and 2000 hours of life at 105°C. Compliant with AEC-Q200 automotive standards and RoHS.
Nichicon UCD1C151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 320mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1C151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.