Standard aluminum electrolytic capacitor, 1500µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 1.1A ripple current, 80mΩ impedance, and 240µA leakage current. Designed for surface mount applications with a cylindrical construction, measuring 12.5mm diameter and 13.5mm height. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of life. Packaged in tape and reel for automated assembly.
Nichicon UCD1C152MNQ1MS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 80mR |
| Leakage Current | 240uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1C152MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.