Aluminum electrolytic capacitor, 220µF capacitance, 16V DC rated voltage, 20% tolerance. Features 300mA ripple current, 260mΩ impedance, and 35.2µA leakage current. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. Surface mount package, 8mm diameter, 6.2mm height, with SMD/SMT termination. AEC-Q200 qualified and RoHS compliant.
Nichicon UCD1C221MCL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Impedance | 260mR |
| Lead Free | Lead Free |
| Leakage Current | 35.2uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1C221MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.