Standard aluminum electrolytic capacitor, 33µF capacitance, 16V DC rated voltage, with 20% tolerance. Features a 6.3mm diameter and 5.8mm height, designed for surface mount applications. Offers a ripple current of 240mA, a low dissipation factor of 0.16%, and an impedance of 360mΩ. Rated for 2000 hours of life at 105°C maximum operating temperature, with a leakage current of 5.28µA. Packaged in tape and reel for automated assembly.
Nichicon UCD1C330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 360mR |
| Leakage Current | 5.28uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1C330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.