100µF, 25V polarized aluminum electrolytic capacitor with ±20% tolerance. Features a 2626 surface mount package, 320mΩ impedance, and 3µA leakage current. Operating temperature range from -55°C to 105°C, with a ripple current rating of 290mA. Designed for general-purpose applications, this RoHS compliant component offers 2000 hours of life.
Nichicon UCD1E101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 320mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 290mA |
| Ripple Current (AC) | 290mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1E101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.