Aluminum electrolytic capacitor, 15µF capacitance, 25V voltage rating, and 20% tolerance. Features a 160mA ripple current, 700mΩ impedance, and 29.61µA leakage current. Designed for surface mount applications with a 5mm diameter and 5.8mm height, operating from -55°C to 105°C. Rated for 2000 hours of life at maximum temperature and meets AEC-Q200 automotive standards. Packaged in tape and reel.
Nichicon UCD1E150MCL1GS technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 700mR |
| Leakage Current | 29.61uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1E150MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.