150µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, radial construction with 8mm diameter and 10mm height, suitable for surface mount applications. Offers 600mA ripple current, 160mΩ impedance, and 37.5µA leakage current. Rated for 5000 hours at 105°C, with a temperature range of -55°C to 105°C, and AEC-Q200 compliant for automotive use. Packaged in tape and reel.
Nichicon UCD1E151MNL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 160mR |
| Leakage Current | 37.5uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1E151MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.