2200µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 16mm diameter, 16.5mm height, and surface mount termination. Offers a ripple current of 1.8A, low impedance of 35mΩ, and a leakage current of 3µA. Designed for general purpose applications with a lifespan of 5000 hours at 105°C, operating from -55°C to 105°C.
Nichicon UCD1E222MNQ1MS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 16.5mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 35mR |
| Leakage Current | 3uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1E222MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.