Surface mount aluminum electrolytic capacitor, 27µF capacitance, 25V voltage rating, and 20% tolerance. Features a 240mA ripple current, 360mΩ impedance, and 6.75µA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy at rated conditions. Cylindrical construction with dimensions of 6.3mm diameter and 5.8mm height, packaged in tape and reel.
Nichicon UCD1E270MCL1GS technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Leakage Current | 6.75uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1E270MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.