Aluminum electrolytic capacitor, 470µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 10mm diameter and 10mm height, surface mountable with SMD/SMT termination. Offers 850mA ripple current, 5000-hour life at 105°C maximum operating temperature, and 80mΩ impedance. AEC-Q200 qualified and RoHS compliant.
Nichicon UCD1E471MNL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 80mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1E471MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.