Aluminum electrolytic capacitor, 1µF capacitance, 50V voltage rating, and 20% tolerance. Features a 4mm diameter, 5.8mm height, and surface mount termination. Offers a ripple current of 60mA, leakage current of 3µA, and impedance of 2.7Ω. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C, and compliant with AEC-Q200 automotive standards.
Nichicon UCD1H010MCL1GS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.1% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 2.7R |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H010MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.