Automotive-grade aluminum electrolytic capacitor, 10µF capacitance, 50V voltage rating, and 20% tolerance. Features a 5.8mm height, 5.8mm length, and 90mA ripple current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Surface mountable with SMD/SMT termination, packaged in tape and reel.
Nichicon UCD1H100MCL6GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.1% |
| Height | 5.8mm |
| Impedance | 860mR |
| Lead Free | Lead Free |
| Leakage Current | 11uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | UCD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H100MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.