The Nichicon UCD Series is a radial aluminum electrolytic capacitor with a capacitance of 100uF and a voltage rating of 50V. It has a tolerance of 20% and an impedance of 360mR. The capacitor is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Nichicon UCD1H101MCL6GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.323inch |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 165mA |
| RoHS Compliant | Yes |
| Series | UCD |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H101MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.