Aluminum electrolytic capacitor, 150µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 700mA ripple current, 160mΩ impedance, and 75µA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Surface mountable in a 10x10mm cylindrical package, compliant with AEC-Q200 and RoHS standards.
Nichicon UCD1H151MNL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Leakage Current | 75uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H151MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.