The UCD1H220MC1LGS is a 22uF aluminum electrolytic capacitor with a voltage rating of 50V. It features a radial package and surface mount termination. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It meets AEC-Q200 ratings and has a tolerance of 20%. The capacitor is available in a tape and reel packaging with a quantity of 1000 pieces.
Nichicon UCD1H220MC1LGS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| Impedance | 860mR |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 170mA |
| Series | UCD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H220MC1LGS to view detailed technical specifications.
No datasheet is available for this part.