Automotive-grade aluminum electrolytic capacitor, 330µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 12.5mm diameter, 13.5mm height, and 5000-hour life at 105°C. Offers 900mA ripple current, 120mΩ impedance, and 165µA leakage current. Surface mountable with SMD/SMT termination, supplied in tape and reel packaging.
Nichicon UCD1H331MNQ1MS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 120mR |
| Lead Free | Lead Free |
| Leakage Current | 165uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H331MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.