Aluminum electrolytic capacitor, 47µF capacitance, 50V voltage rating, 20% tolerance. Features 200mA ripple current, 660mΩ impedance, and 23.5µA leakage current. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. Surface mount, radial construction, 8mm diameter, 6.2mm length, 6.8mm height, lead-free, RoHS compliant, and AEC-Q200 qualified.
Nichicon UCD1H470MCL6GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| Height | 6.8mm |
| Impedance | 660mR |
| Lead Free | Lead Free |
| Leakage Current | 23.5uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 200mA |
| Ripple Current (AC) | 200mA |
| RoHS Compliant | Yes |
| Series | UCD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H470MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.