Aluminum electrolytic capacitor with 470µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This surface mount component offers a ripple current of 1.61A and low impedance of 73mR. Designed for automotive applications with AEC-Q200 qualification, it operates from -55°C to 105°C with a 5000-hour life expectancy. The cylindrical, polarized construction measures 16mm in diameter and 16.5mm in height, supplied on tape and reel.
Nichicon UCD1H471MNQ1MS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 16.5mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 73mR |
| Leakage Current | 6.3uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.61A |
| Ripple Current (AC) | 1.61A |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H471MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.