Nichicon UCD1J220MNL6GS technical specifications.
| Capacitance | 22uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 120mA |
| Leakage Current | 13.86@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 6.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 1.2@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Nichicon UCD1J220MNL6GS to view detailed technical specifications.
No datasheet is available for this part.