Standard aluminum electrolytic capacitor with 220µF capacitance and 63V voltage rating. Features 20% tolerance, 800mA ripple current, and low impedance of 160mΩ. Operates from -55°C to 105°C with a 5000-hour lifespan at rated conditions. Surface mountable in a cylindrical package measuring 12.5mm diameter and 13.5mm height. AEC-Q200 qualified for automotive applications.
Nichicon UCD1J221MNQ1MS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 160mR |
| Leakage Current | 138.6uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1J221MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.