47µF, 63V polarized aluminum electrolytic capacitor with 20% tolerance, designed for general-purpose applications. Features a surface mount, cylindrical construction with a 3333 chip package, measuring 8mm in diameter and 10mm in height. Offers a low dissipation factor of 0.08%, impedance of 650mR, and a ripple current rating of 250mA. Operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. This RoHS compliant component is supplied on tape and reel.
Nichicon UCD1J470MNL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 650mR |
| Lead Free | Lead Free |
| Leakage Current | 29.61uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1J470MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.