68µF, 63V aluminum electrolytic capacitor with 20% tolerance. Features a 400mA ripple current, 350mΩ impedance, and 42.84µA leakage current. Designed for surface mount applications with a cylindrical construction, measuring 10mm in diameter and 10mm in height. Operates across a temperature range of -55°C to 105°C with a rated life of 2000 hours. This RoHS compliant component is packaged in tape and reel.
Nichicon UCD1J680MNL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 350mR |
| Lead Free | Lead Free |
| Leakage Current | 42.84uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1J680MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.