680µF, 63V aluminum electrolytic capacitor with 20% tolerance. Features a 1.69A ripple current capability and 80mΩ impedance. Designed for surface mount applications with a cylindrical, radial construction, measuring 18mm in diameter and 16.5mm in height. Offers a 5000-hour life at 105°C maximum operating temperature and 428.4µA leakage current. Lead-free and RoHS compliant.
Nichicon UCD1J681MNQ1MS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 16.5mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Leakage Current | 428.4uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.69A |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1J681MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.