Surface mount aluminum electrolytic capacitor with 47uF capacitance and 80V DC rated voltage. Features a 20% tolerance, 200mA ripple current, and 700mR impedance. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy. This general-purpose component is AEC-Q200 rated and RoHS compliant.
Nichicon UCD1K470MNL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1K470MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.