Surface mount aluminum electrolytic capacitor with 470µF capacitance and 80V voltage rating. Features 20% tolerance, 917mA ripple current, and 150mΩ impedance. Operates from -55°C to 105°C with a 5000-hour life expectancy. Dimensions are 18mm diameter and 16.5mm height. Lead-free and RoHS compliant.
Nichicon UCD1K471MNQ1MS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 16.5mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Leakage Current | 376uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 917mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1K471MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.