Nichicon UCD1K680MNQ1ZD technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.08% |
| Leakage Current | 3uA |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 70 |
| Packaging | Tray |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | UCD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1K680MNQ1ZD to view detailed technical specifications.
No datasheet is available for this part.