Aluminum electrolytic capacitor, 10µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 5mm diameter, 5.8mm height, and 1mm lead pitch for surface mount applications. Offers 2000 hours of life at 105°C, 160mA ripple current, and 700mΩ impedance. Compliant with RoHS and AEC-Q200 standards, with low leakage current of 3µA.
Nichicon UCD1V100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1V100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.