Surface mount aluminum electrolytic capacitor with 10µF capacitance and 35V DC rated voltage. Features 20% tolerance, 90mA ripple current, and 1.35Ω impedance. Operating temperature range from -55°C to 105°C with a 2000-hour life rating. Cylindrical construction with 4mm diameter and 5.8mm height, suitable for automotive applications with AEC-Q200 qualification.
Nichicon UCD1V100MCL6GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 1.35R |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1V100MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.