Surface mount aluminum electrolytic capacitor with 100µF capacitance and 35V voltage rating. Features 20% tolerance, 290mA ripple current, and low impedance of 320mΩ. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. AEC-Q200 qualified for automotive applications, supplied in tape and reel packaging.
Nichicon UCD1V101MCL6GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 320mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 290mA |
| Ripple Current (AC) | 290mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1V101MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.