Surface mount aluminum electrolytic capacitor with 1000µF capacitance and 35V DC rated voltage. Features 20% tolerance, 1.8A ripple current, and 35mΩ impedance. Operates from -55°C to 105°C with a 5000-hour lifespan at rated conditions. Cylindrical construction with dimensions of 16mm diameter and 16.5mm height, packaged in tape and reel.
Nichicon UCD1V102MNQ1MS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 16.5mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 35mR |
| Lead Free | Lead Free |
| Leakage Current | 350uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1V102MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.