Nichicon's UCD1V151MCL6GS is a 150uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 0.323inch and is designed for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with 500 pieces per package.
Nichicon UCD1V151MCL6GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.323inch |
| Impedance | 180mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | UCD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1V151MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.