Nichicon UCD1V220MNL1GS technical specifications.
| Capacitance | 22uF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1V220MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.