Nichicon's UCD series aluminum electrolytic capacitors offer a capacitance of 470uF with a voltage rating of 35V and a tolerance of 20%. They have an impedance of 80mR and are rated for operation between -55°C and 105°C. The capacitors are packaged in a radial format for surface mount applications and are available on tape and reel.
Nichicon UCD1V471MCL6GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Impedance | 80mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | UCD |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1V471MCL6GS to view detailed technical specifications.
No datasheet is available for this part.