This 330uF aluminum electrolytic capacitor has a DC rated voltage of 100V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and features a lead-free termination. The capacitor is packaged in a tray with 40 units per package and is compliant with RoHS regulations.
Nichicon UCD2A331MNQ1ZD technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.07% |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 40 |
| Packaging | Tray |
| Ripple Current | 917mA |
| RoHS Compliant | Yes |
| Series | UCD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD2A331MNQ1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.