The Nichicon UCJ1E221MCL1GS is a 220uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 0.413inch and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 125°C and has a maximum leakage current of 165uA. It is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 500 units.
Nichicon UCJ1E221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.413inch |
| Leakage Current | 165uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCJ1E221MCL1GS to view detailed technical specifications.
No datasheet is available for this part.