The UCJ1E470MCL1GS is a 47uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 0.354inch and a length of 11mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for surface mount applications.
Nichicon UCJ1E470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 14R |
| Features | General Purpose |
| Height - Seated (Max) | 0.354inch |
| Leakage Current | 35.25uA |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCJ1E470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.