Aluminum electrolytic capacitor with 1mF capacitance and 6.3V voltage rating. Features 20% tolerance, 850mA ripple current, and 80mΩ impedance. Surface mountable with SMD/SMT termination, measuring 8mm in diameter and 10mm in height. Operates from -55°C to 105°C, with a leakage current of 3uA and dissipation factor of 0.26%. Packaged in tape and reel for 500 units.
Nichicon UCL0J102MNL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 10mm |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL0J102MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.