Aluminum electrolytic capacitor, 47µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 5mm diameter, 5.8mm height, and surface mount termination. Offers 240mA ripple current, 360mΩ ESR, and a maximum operating temperature of 105°C. Packaged in tape and reel for 1000 units.
Nichicon UCL0J470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 5.8mm |
| Impedance | 360mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL0J470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.