Aluminum electrolytic capacitor with 47µF capacitance and 6.3V voltage rating, featuring 20% tolerance. This surface mount component offers 160mA ripple current, 850mΩ ESR, and a maximum operating temperature of 105°C. Designed for standard applications, it operates from -55°C to 105°C and is supplied in tape and reel packaging.
Nichicon UCL0J470MCL6GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 850mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 850mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 80mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL0J470MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.