Aluminum electrolytic capacitor, 470µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 850mA ripple current, 80mΩ impedance, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour lifespan at 85°C. Surface mount package with 8mm diameter and 10mm height, supplied on tape and reel.
Nichicon UCL0J471MNL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 80mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL0J471MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.